Similar



NJM78M18FA | |
|---|---|
DigiKey Part Number | 2129-NJM78M18FA-ND |
Manufacturer | |
Manufacturer Product Number | NJM78M18FA |
Description | IC REG LINEAR 18V 500MA TO220F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220F |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Bulk | PSRR 65dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 Full Pack |
Voltage - Input (Max) 40V | Supplier Device Package TO-220F |
Voltage - Output (Min/Fixed) 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA78M18CP-E2 | Rohm Semiconductor | 233 | BA78M18CP-E2CT-ND | $1.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.72675 | $726.75 |


