Similar



NJM78L24UA | |
|---|---|
DigiKey Part Number | 2129-NJM78L24UA-ND |
Manufacturer | |
Manufacturer Product Number | NJM78L24UA |
Description | IC REG LINEAR 24V 100MA SOT89 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | NJM78L24UA Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 7 mA |
Packaging Tube | PSRR 57dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 40V | Supplier Device Package SOT-89 |
Voltage - Output (Min/Fixed) 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L24ACUTR | STMicroelectronics | 7,666 | 497-7282-1-ND | $0.37000 | Similar |


