NJM5534D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1,124
Unit Price: $2.18000
Datasheet

Similar


Texas Instruments
In Stock: 1,164
Unit Price: $1.45000
Datasheet

Similar


Texas Instruments
In Stock: 1,481
Unit Price: $1.42000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11,039
Unit Price: $1.56000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,092
Unit Price: $1.48000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM5534D

DigiKey Part Number
2129-NJM5534D-ND
Manufacturer
Manufacturer Product Number
NJM5534D
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
500 µV
Current - Supply
4mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes