


NJM2886DL3-15-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2886DL3-15-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2886DL3-15-TE1 |
Description | IC REG LINEAR 1.5V 500MA TO252-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 300 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-6, DPAK (5 Leads + Tab) |
Voltage - Input (Max) 14V | Supplier Device Package TO-252-5 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56178 | $1,685.34 |
| 6,000 | $0.54904 | $3,294.24 |
| 9,000 | $0.54266 | $4,883.94 |
| 15,000 | $0.53559 | $8,033.85 |

