Parametric Equivalent



NJM2863F03-TE1# | |
|---|---|
DigiKey Part Number | 2129-NJM2863F03-TE1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2863F03-TE1# |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 (MTP5) |
Voltage Dropout (Max) 0.18V @ 60mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJM2864F03-TE1# | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM2864F03-TE1#TR-ND | $0.33264 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33721 | $1,011.63 |
| 6,000 | $0.32883 | $1,972.98 |
| 9,000 | $0.32463 | $2,921.67 |
| 15,000 | $0.31998 | $4,799.70 |
| 21,000 | $0.31726 | $6,662.46 |
| 30,000 | $0.31464 | $9,439.20 |


