
NJM12904D | |
|---|---|
DigiKey Part Number | 2129-NJM12904D-ND |
Manufacturer | |
Manufacturer Product Number | NJM12904D |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-DIP |
Datasheet | Datasheet |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 14 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.7V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-DIP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.24096 | $481.92 |

