
NJG1699MD7-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJG1699MD7-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJG1699MD7-TE1 |
Description | IC RF SWITCH SP4T 2.7GHZ 14EQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC LTE SP4T 50Ohm 14-EQFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Insertion Loss 0.6dB |
Manufacturer Nisshinbo Micro Devices Inc. | Test Frequency 2.7GHz |
Packaging Tape & Reel (TR) | Impedance 50Ohm |
Part Status Active | Voltage - Supply 1.5V ~ 4.5V |
RF Type LTE | Operating Temperature -40°C ~ 90°C |
Circuit SP4T | Package / Case 14-XFQFN Exposed Pad |
Frequency Range 2.7GHz | Supplier Device Package 14-EQFN (1.6x1.6) |
Isolation 43dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01933 | $3,057.99 |


