SM-3B504 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $2.22850
Datasheet
500 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-3B504

DigiKey Part Number
SM-3B504-ND
Manufacturer
Manufacturer Product Number
SM-3B504
Description
TRIMMER 500K OHM 0.125W GW SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 kOhms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
11.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 kOhms
Termination Style
Gull Wing
Power (Watts)
0.125W, 1/8W
Size / Dimension
Square - 0.154" x 0.154" Face (3.90mm x 3.90mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM-3TB504Nidec Components0SM-3TB504-ND$2.22850Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$2.39175$478.35
Manufacturers Standard Package