Rotary Encoder Optical 100 Quadrature (Incremental) User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RES20-100-200

DigiKey Part Number
563-2069-ND
Manufacturer
Manufacturer Product Number
RES20-100-200
Description
ENCODER OPTICAL QUAD WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 100 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature (Incremental)
Pulses per Revolution
100
Voltage - Supply
5V
Actuator Type
Shaft
Detent
No
Built in Switch
No
Mounting Type
Panel Mount
Orientation
User Selectable
Termination Style
Wire Leads
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$36.96000$36.96
5$31.73000$158.65
10$29.70500$297.05
30$26.74433$802.33
60$25.02000$1,501.20
120$23.39767$2,807.72
270$21.62022$5,837.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.