



ET310A12-Z | |
|---|---|
DigiKey Part Number | 563-1906-ND |
Manufacturer | |
Manufacturer Product Number | ET310A12-Z |
Description | SWITCH TOGGLE 3PST 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Electrical Life 20,000 Cycles |
Current Rating (Amps) 10A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.23000 | $16.23 |
| 10 | $14.01000 | $140.10 |
| 30 | $13.05533 | $391.66 |
| 50 | $12.63340 | $631.67 |
| 100 | $12.08160 | $1,208.16 |
| 250 | $11.38760 | $2,846.90 |
| 500 | $10.88798 | $5,443.99 |

