
CT-9EX502 | |
|---|---|
DigiKey Part Number | 563-CT-9EX502-ND |
Manufacturer | |
Manufacturer Product Number | CT-9EX502 |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-9EX502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.217" Face (9.60mm x 5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $1.99900 | $19.99 |
| 25 | $1.85720 | $46.43 |
| 50 | $1.75640 | $87.82 |
| 100 | $1.66030 | $166.03 |
| 300 | $1.51807 | $455.42 |
| 500 | $1.45592 | $727.96 |
| 1,000 | $1.37540 | $1,375.40 |
| 5,000 | $1.20466 | $6,023.30 |

