
CT-94EX503 | |
|---|---|
DigiKey Part Number | 563-CT-94EX503-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EX503 |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EX503 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-94EZ503 | Nidec Components | 367 | 563-CT-94EZ503-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.57400 | $15.74 |
| 25 | $1.46240 | $36.56 |
| 50 | $1.38320 | $69.16 |
| 100 | $1.30770 | $130.77 |
| 300 | $1.19580 | $358.74 |
| 500 | $1.14690 | $573.45 |
| 1,000 | $1.08355 | $1,083.55 |
| 5,000 | $0.94913 | $4,745.65 |

