
PA-830-352G-05 | |
|---|---|
DigiKey Part Number | PA-830-352G-05-ND |
Manufacturer | |
Manufacturer Product Number | PA-830-352G-05 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 49.75PSI (343kPa) Gauge Male - M5 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.05% |
Manufacturer Nidec Components | Voltage - Supply 12V ~ 24V |
Series | Port Size Male - M5 |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Gauge | Maximum Pressure 99.5PSI (686kPa) |
Operating Pressure 49.75PSI (343kPa) | Operating Temperature -20°C ~ 70°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 1 V ~ 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $454.77000 | $454.77 |

