
PA-830-102A-VCR | |
|---|---|
DigiKey Part Number | 563-2196-ND |
Manufacturer | |
Manufacturer Product Number | PA-830-102A-VCR |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.23PSI (98.1kPa) Absolute 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.05% |
Manufacturer Nidec Components | Voltage - Supply 12V ~ 24V |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 28.43PSI (196kPa) |
Pressure Type Absolute | Operating Temperature -20°C ~ 70°C |
Operating Pressure 14.23PSI (98.1kPa) | Package / Case Cylinder |
Output Type Analog Voltage | Base Product Number |
Output 1 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $725.61000 | $725.61 |
| 5 | $686.41800 | $3,432.09 |
| 10 | $671.79000 | $6,717.90 |

