Similar
Similar

8GA1022-Z | |
|---|---|
DigiKey Part Number | 8GA1022-Z-ND |
Manufacturer | |
Manufacturer Product Number | 8GA1022-Z |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Washable |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A121S1Y9V30Q | Electroswitch | 0 | A121S1Y9V30Q-ND | $15.54000 | Similar |
| E103SD1V3BE | C&K | 77 | CKN10101-ND | $15.85000 | Similar |


