


XDAC-8U-R4G8 | |
|---|---|
DigiKey Part Number | 4247-XDAC-8U-R4G8-ND |
Manufacturer | |
Manufacturer Product Number | XDAC-8U-R4G8 |
Description | SMU 8CH 0-36V 0-300mA CC CV |
Customer Reference | |
Detailed Description | 0 ~ 32VDC Output Bench (DC to DC) Power Supply No Display 0 ~ 300mA Output Features Unipolar (+ and -) Power Supply Required, Control Voltage, Control Current, Programmable (GUI, SCPI), LAN Interface, Unipolar, Premium Option (16-bit range control) |
Datasheet | Datasheet |
Category | Number of Outputs 8 |
Manufacturer Nicslab | Voltage - Output 0 ~ 32VDC |
Packaging Retail Package | Current - Output 0 ~ 300mA |
Part Status Active | Display Type No Display |
Type Bench (DC to DC) | Features Unipolar (+ and -) Power Supply Required, Control Voltage, Control Current, Programmable (GUI, SCPI), LAN Interface, Unipolar, Premium Option (16-bit range control) |
Voltage - Supply 18 ~ 36V | Accuracy - Voltmeter; Ammeter ±1%; ±1% |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,400.00000 | $4,400.00 |

