


XDAC-8MUB-R4G8-SMA | |
|---|---|
DigiKey Part Number | 4247-XDAC-8MUB-R4G8-SMA-ND |
Manufacturer | |
Manufacturer Product Number | XDAC-8MUB-R4G8-SMA |
Description | SMU 8CH 18V 500mA CC CV |
Customer Reference | |
Detailed Description | -18 ~ 18VDC Output Bench (DC to DC) Power Supply No Display 0 ~ 500mA Output Features Bipolar (+, – & GND) Power Supply Required, Control Voltage, Control Current, Programmable (GUI, SCPI), LAN Interface, Bipolar, Premium Option (16-bit Range Control) |
Datasheet | Datasheet |
Category | Voltage - Output -18 ~ 18VDC |
Manufacturer Nicslab | Current - Output 0 ~ 500mA |
Packaging Retail Package | Display Type No Display |
Part Status Active | Size / Dimension 8.736" L x 5.551" W x 3.583" H (221.90mm x 141.00mm x 91.00mm) |
Type Bench (DC to DC) | Features Bipolar (+, – & GND) Power Supply Required, Control Voltage, Control Current, Programmable (GUI, SCPI), LAN Interface, Bipolar, Premium Option (16-bit Range Control) |
Voltage - Supply 18 ~ 36V | Accuracy - Voltmeter; Ammeter ±1%; ±1% |
Number of Outputs 8 |
| Retail Package: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,696.00000 | $5,696.00 |

