

HA222H6Q20V16F300 | |
|---|---|
DigiKey Part Number | 2645-HA222H6Q20V16F300-ND |
Manufacturer | |
Manufacturer Product Number | HA222H6Q20V16F300 |
Description | FEM WIRED 20POS 300MM AWG26 BLUE |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Nicomatic | Features Screw Lock |
Packaging Bag | Color Blue, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination Crimp |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch - Connector 0.039" (1.00mm) | Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.72000 | $78.72 |
| 25 | $72.98000 | $1,824.50 |
| 100 | $68.37000 | $6,837.00 |
| 500 | $64.32000 | $32,160.00 |



