50 Position Receptacle Connector 0.039" (1.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Receptacle Connector 0.039" (1.00mm) Through Hole Gold

A222Y50R

DigiKey Part Number
2645-A222Y50R-ND
Manufacturer
Manufacturer Product Number
A222Y50R
Description
FEM. 50POS STRAIGHT TRGH 1.27MM
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.039" (1.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
A222Y50R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Insulation Color
Black
Insulation Height
0.173" (4.40mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-65°C ~ 200°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Guide Pin, Mating Guide
Current Rating (Amps)
2.5A
Voltage Rating
600VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
5.90µin (0.150µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Nicomatic/Nicomatic SA
FREE SHIPPING for this product
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$120.53000$120.53
25$113.90000$2,847.50
100$102.55000$10,255.00
500$92.33000$46,165.00
1,000$87.71000$87,710.00