34 Position Receptacle Connector 0.039" (1.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Receptacle Connector 0.039" (1.00mm) Through Hole Gold

A222Y34R

DigiKey Part Number
2645-A222Y34R-ND
Manufacturer
Manufacturer Product Number
A222Y34R
Description
FEM. 34POS STRAIGHT TRGH 1.27MM
Customer Reference
Detailed Description
34 Position Receptacle Connector 0.039" (1.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
A222Y34R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Insulation Color
Black
Insulation Height
0.173" (4.40mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-65°C ~ 200°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Guide Pin, Mating Guide
Current Rating (Amps)
2.5A
Voltage Rating
600VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
5.90µin (0.150µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Nicomatic/Nicomatic SA
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$78.72000$78.72
25$70.86000$1,771.50
100$63.81000$6,381.00
500$57.45000$28,725.00
1,000$54.55000$54,550.00