Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UZT0J470MCL1GB | |
|---|---|
DigiKey Part Number | 493-10159-2-ND - Tape & Reel (TR) 493-10159-1-ND - Cut Tape (CT) 493-10159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT0J470MCL1GB |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT0J470MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 48 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG0J470MCL1GB | Nichicon | 0 | 493-10045-1-ND | $0.95000 | Direct |
| UUL0J470MCL1GS | Nichicon | 1,245 | 493-9494-1-ND | $0.80000 | Similar |
| EEE-FC0J470AR | Panasonic Industry | 738 | PCE4330CT-ND | $0.48000 | Similar |
| EEE-FC0J470R | Panasonic Industry | 5,582 | PCE3987CT-ND | $0.45000 | Similar |
| EEE-HA0J470AR | Panasonic Industry | 7,299 | PCE4649CT-ND | $0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.54500 | $5.45 |
| 50 | $0.41040 | $20.52 |
| 100 | $0.36790 | $36.79 |
| 500 | $0.29454 | $147.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27143 | $271.43 |
| 2,000 | $0.25220 | $504.40 |
| 3,000 | $0.24250 | $727.50 |
| 5,000 | $0.23169 | $1,158.45 |
| 7,000 | $0.22533 | $1,577.31 |
| 10,000 | $0.21919 | $2,191.90 |








