



UWZ1V220MCL1GB | |
|---|---|
DigiKey Part Number | 493-9999-2-ND - Tape & Reel (TR) 493-9999-1-ND - Cut Tape (CT) 493-9999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1V220MCL1GB |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1V220MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 63 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.224" (5.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.28900 | $2.89 |
| 50 | $0.21340 | $10.67 |
| 100 | $0.18920 | $18.92 |
| 500 | $0.14744 | $73.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13425 | $134.25 |
| 2,000 | $0.12328 | $246.56 |
| 3,000 | $0.11774 | $353.22 |
| 5,000 | $0.11156 | $557.80 |
| 7,000 | $0.10793 | $755.51 |
| 10,000 | $0.10442 | $1,044.20 |

