



UWZ1E220MCL1GB | |
|---|---|
DigiKey Part Number | 493-9996-2-ND - Tape & Reel (TR) 493-9996-1-ND - Cut Tape (CT) 493-9996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1E220MCL1GB |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1E220MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 57 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.224" (5.70mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.28000 | $2.80 |
| 50 | $0.20640 | $10.32 |
| 100 | $0.18300 | $18.30 |
| 500 | $0.14244 | $71.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.12961 | $129.61 |
| 2,000 | $0.11895 | $237.90 |
| 3,000 | $0.11356 | $340.68 |
| 5,000 | $0.10756 | $537.80 |
| 7,000 | $0.10402 | $728.14 |
| 10,000 | $0.10061 | $1,006.10 |

