MFR Recommended
Similar
Similar




UWX1E470MCL1GB | |
|---|---|
DigiKey Part Number | 493-2111-2-ND - Tape & Reel (TR) 493-2111-1-ND - Cut Tape (CT) 493-2111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWX1E470MCL1GB |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX1E470MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 105 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1E470MCL1GB | Nichicon | 63,567 | 493-2189-1-ND | $0.36000 | MFR Recommended |
| EEE-1EA470WAP | Panasonic Industry | 2,617 | PCE4604CT-ND | $0.49000 | Similar |
| EEE-1EA470WP | Panasonic Industry | 11,403 | PCE3908CT-ND | $0.45000 | Similar |



