Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWX1E101MCL1GB | |
|---|---|
DigiKey Part Number | 493-2113-2-ND - Tape & Reel (TR) 493-2113-1-ND - Cut Tape (CT) 493-2113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWX1E101MCL1GB |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX1E101MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 165 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS107M25F24T-F | Cornell Dubilier Knowles | 709 | 338-AVS107M25F24T-FCT-ND | $1.32000 | Similar |
| AVS107M25X16T-F | Cornell Dubilier Knowles | 831 | 338-AVS107M25X16T-FCT-ND | $0.95000 | Similar |
| EEE-1EA101AP | Panasonic Industry | 21,719 | PCE4593CT-ND | $0.76000 | Similar |
| EEE-1EA101P | Panasonic Industry | 23,328 | PCE3896CT-ND | $0.69000 | Similar |
| EEE-1EA101UAP | Panasonic Industry | 566 | PCE4594CT-ND | $0.63000 | Similar |






