Direct
Direct
Direct
MFR Recommended
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar




UWJ1H010MCL1GB | |
|---|---|
DigiKey Part Number | 493-9795-2-ND - Tape & Reel (TR) 493-9795-1-ND - Cut Tape (CT) 493-9795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWJ1H010MCL1GB |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWJ1H010MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.4 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 12.6 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1H010MCL1GS | Nichicon | 13,661 | 493-9454-1-ND | $0.45000 | Direct |
| UUD1H010MCL1GS | Nichicon | 10,832 | 493-2294-1-ND | $0.43000 | Direct |
| UZR1H010MCL1GB | Nichicon | 1,610 | 493-10121-1-ND | $0.65000 | Direct |
| UWZ1H010MCL1GB | Nichicon | 17,114 | 493-9937-1-ND | $0.33000 | MFR Recommended |
| 865250640005 | Würth Elektronik | 938 | 732-8323-1-ND | $0.29000 | Direct |














