Direct
Direct
Direct




UVZ2V220MHD1TO | |
|---|---|
DigiKey Part Number | 493-13558-1-ND - Cut Tape (CT) 493-13558-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2V220MHD1TO |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2V220MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 184 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.78600 | $7.86 |
| 50 | $0.60080 | $30.04 |
| 100 | $0.54200 | $54.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.44092 | $220.46 |
| 1,000 | $0.40905 | $409.05 |
| 1,500 | $0.39297 | $589.45 |
| 2,500 | $0.37504 | $937.60 |
| 3,500 | $0.36451 | $1,275.79 |
| 5,000 | $0.35433 | $1,771.65 |




