



UVZ2G010MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVZ2G010MPD1TACT-ND - Cut Tape (CT) UVZ2G010MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2G010MPD1TA |
Description | CAP ALUM 1UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2G010MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 17 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27.2 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.35300 | $3.53 |
| 50 | $0.26220 | $13.11 |
| 100 | $0.23320 | $23.32 |
| 500 | $0.18328 | $91.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16751 | $167.51 |
| 2,000 | $0.15440 | $308.80 |
| 3,000 | $0.14778 | $443.34 |
| 5,000 | $0.14040 | $702.00 |
| 7,000 | $0.13606 | $952.42 |
| 10,000 | $0.13187 | $1,318.70 |

