UVZ1H470MED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 22,528
Unit Price: $0.42000
Datasheet

Similar


Nichicon
In Stock: 2,774
Unit Price: $0.72000
Datasheet

Direct


Panasonic Industry
In Stock: 1,155
Unit Price: $0.42000
Datasheet

Direct


Panasonic Industry
In Stock: 319
Unit Price: $1.00000
Datasheet

Similar


Panasonic Industry
In Stock: 2,146
Unit Price: $0.46000
Datasheet

Similar


Panasonic Industry
In Stock: 18,603
Unit Price: $0.47000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,332
Unit Price: $1.37000
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1H470MED

DigiKey Part Number
493-1340-ND
Manufacturer
Manufacturer Product Number
UVZ1H470MED
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1H470MED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes