Upgrade
Direct
Upgrade
Upgrade
Upgrade
Similar




UVZ1E101MED1TA | |
|---|---|
DigiKey Part Number | 493-14559-1-ND - Cut Tape (CT) 493-14559-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1E101MED1TA |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1E101MED1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 210 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1V101MED1TD | Nichicon | 2,088 | 493-4662-1-ND | $0.53000 | Upgrade |
| 860160473011 | Würth Elektronik | 2,022 | 732-9511-1-ND | $0.26000 | Direct |
| 860080473006 | Würth Elektronik | 7,972 | 732-9022-1-ND | $0.16000 | Upgrade |
| ECA-1VHG101I | Panasonic Industry | 11,739 | P19544CT-ND | $0.43000 | Upgrade |
| EEU-FC1E101SH | Panasonic Industry | 10,087 | P19638CT-ND | $0.47000 | Upgrade |







