UVZ1A472MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $0.41675
Datasheet

Direct


Panasonic Industry
In Stock: 435
Unit Price: $2.79000
Datasheet
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
UVZ & UHV Series
Doctor Capacitor Episode Two: Terms

UVZ1A472MHD1TO

DigiKey Part Number
493-13436-1-ND - Cut Tape (CT)
493-13436-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ1A472MHD1TO
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1A472MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Ripple Current @ High Frequency
1.449 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.30000$1.30
10$0.83500$8.35
50$0.63940$31.97
100$0.57750$57.75
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.47094$235.47
1,000$0.43738$437.38
1,500$0.42044$630.66
2,500$0.40156$1,003.90
3,500$0.39046$1,366.61
5,000$0.37974$1,898.70
Manufacturers Standard Package