



UVY2V2R2MED1TD | |
|---|---|
DigiKey Part Number | 493-12995-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2V2R2MED1TD |
Description | CAP ALUM 2.2UF 20% 350V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2V2R2MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21 mA @ 120 Hz | |
Ripple Current @ High Frequency | 24.15 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |

