



UVZ0J102MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVZ0J102MPD1TACT-ND - Cut Tape (CT) UVZ0J102MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ0J102MPD1TA |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ0J102MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 448.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.37900 | $3.79 |
| 50 | $0.28200 | $14.10 |
| 100 | $0.25120 | $25.12 |
| 500 | $0.19802 | $99.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.18123 | $181.23 |
| 2,000 | $0.16727 | $334.54 |
| 3,000 | $0.16022 | $480.66 |
| 5,000 | $0.15236 | $761.80 |
| 7,000 | $0.14774 | $1,034.18 |
| 10,000 | $0.14328 | $1,432.80 |

