



UVY1A682MHD1TN | |
|---|---|
DigiKey Part Number | 493-12894-1-ND - Cut Tape (CT) 493-12894-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1A682MHD1TN |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1A682MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.57 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.8055 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.34400 | $13.44 |
| 50 | $1.04860 | $52.43 |
| 100 | $0.95550 | $95.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.85584 | $213.96 |
| 500 | $0.79506 | $397.53 |
| 750 | $0.76440 | $573.30 |
| 1,250 | $0.73022 | $912.77 |
| 1,750 | $0.71013 | $1,242.73 |
| 2,500 | $0.69071 | $1,726.78 |

