47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1V470MPD1TD

DigiKey Part Number
493-12723-1-ND - Cut Tape (CT)
493-12723-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVP1V470MPD1TD
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1V470MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
240 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVP1V470MPDNichicon1,127493-16139-ND$0.63000Parametric Equivalent
UVP1V470MPD1TANichicon1,993493-UVP1V470MPD1TACT-ND$0.75000Parametric Equivalent
In-Stock: 1,836
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.41200$4.12
50$0.30720$15.36
100$0.27410$27.41
500$0.21680$108.40
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.18871$188.71
2,000$0.17430$348.60
3,000$0.16702$501.06
5,000$0.15890$794.50
7,000$0.15413$1,078.91
10,000$0.14952$1,495.20
Manufacturers Standard Package