



UVK1J221MPD1TD | |
|---|---|
DigiKey Part Number | 493-12587-1-ND - Cut Tape (CT) 493-12587-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1J221MPD1TD |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1J221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 735 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.45200 | $4.52 |
| 50 | $0.33860 | $16.93 |
| 100 | $0.30240 | $30.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.24022 | $120.11 |
| 1,000 | $0.22060 | $220.60 |
| 1,500 | $0.21069 | $316.03 |
| 2,500 | $0.19964 | $499.10 |
| 3,500 | $0.19314 | $675.99 |
| 5,000 | $0.18686 | $934.30 |

