



UVK1H331MPD1TD | |
|---|---|
DigiKey Part Number | 493-12576-1-ND - Cut Tape (CT) 493-12576-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1H331MPD1TD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1H331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 885 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H331MPD1TD | Nichicon | 350 | 493-4659-1-ND | $1.67000 | Upgrade |
| UFW1H331MPD | Nichicon | 2,444 | 493-15141-ND | $0.80000 | Parametric Equivalent |
| UFW1H331MPD1TD | Nichicon | 1,554 | 493-11011-1-ND | $0.80000 | Parametric Equivalent |
| UKW1H331MPD | Nichicon | 188 | 493-15490-ND | $1.20000 | Parametric Equivalent |
| UKW1H331MPD1TD | Nichicon | 871 | 493-10745-1-ND | $1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.44700 | $4.47 |
| 50 | $0.33480 | $16.74 |
| 100 | $0.29900 | $29.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.23738 | $118.69 |
| 1,000 | $0.21794 | $217.94 |
| 1,500 | $0.20812 | $312.18 |
| 2,500 | $0.19718 | $492.95 |
| 3,500 | $0.19074 | $667.59 |
| 5,000 | $0.18452 | $922.60 |

