



UVK0J222MPD1TD | |
|---|---|
DigiKey Part Number | 493-5889-1-ND - Cut Tape (CT) 493-5889-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK0J222MPD1TD |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK0J222MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 890 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.0235 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.49800 | $4.98 |
| 50 | $0.37380 | $18.69 |
| 100 | $0.33460 | $33.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.26688 | $133.44 |
| 1,000 | $0.24552 | $245.52 |
| 1,500 | $0.23473 | $352.09 |
| 2,500 | $0.22271 | $556.77 |
| 3,500 | $0.21563 | $754.70 |
| 5,000 | $0.20880 | $1,044.00 |

