UUR1V331MNL1GS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 24,682
Unit Price: $0.87000
Datasheet

Direct


Panasonic Industry
In Stock: 315
Unit Price: $0.80000
Datasheet

Direct


Panasonic Industry
In Stock: 1,368
Unit Price: $0.88000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 497
Unit Price: $1.57000
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUR1V331MNL1GS

DigiKey Part Number
493-6239-2-ND - Tape & Reel (TR)
493-6239-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UUR1V331MNL1GS
Description
CAP ALUM 330UF 20% 35V SMD
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UUR1V331MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
324 mA @ 120 Hz
Ripple Current @ High Frequency
421.2 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes