



UUR1V221MNL6GS | |
|---|---|
DigiKey Part Number | 493-6238-2-ND - Tape & Reel (TR) 493-6238-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR1V221MNL6GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR1V221MNL6GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 246 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 319.8 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1V221MNL1GS | Nichicon | 173,160 | 493-2205-1-ND | $0.57000 | MFR Recommended |
| AVS227M35F24T-F | Cornell Dubilier Knowles | 490 | 338-AVS227M35F24T-FCT-ND | $1.41000 | Similar |
| AVS227M35G24T-F | Cornell Dubilier Knowles | 480 | 338-AVS227M35G24T-FCT-ND | $1.49000 | Similar |
| EEE-1VA221AP | Panasonic Industry | 1,950 | PCE4636CT-ND | $0.85000 | Similar |
| EEE-1VA221P | Panasonic Industry | 883 | PCE3954CT-ND | $0.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.40100 | $4.01 |
| 50 | $0.29900 | $14.95 |
| 100 | $0.26650 | $26.65 |

