MFR Recommended
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar




UUR1V221MNL1GS | |
|---|---|
DigiKey Part Number | 493-9584-2-ND - Tape & Reel (TR) 493-9584-1-ND - Cut Tape (CT) 493-9584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUR1V221MNL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR1V221MNL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 265 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 344.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX1V221MNL1GS | Nichicon | 19,516 | 493-6277-1-ND | $0.67000 | MFR Recommended |
| UUR1V221MNL6GS | Nichicon | 117 | 493-6238-1-ND | $0.64000 | Similar |
| EEE-HBH221UAP | Panasonic Industry | 6,569 | PCE4798CT-ND | $1.32000 | Upgrade |
| AVS227M35F24T-F | Cornell Dubilier Knowles | 490 | 338-AVS227M35F24T-FCT-ND | $1.41000 | Similar |
| AVS227M35G24T-F | Cornell Dubilier Knowles | 480 | 338-AVS227M35G24T-FCT-ND | $1.49000 | Similar |








