UUR1J470MNL1GS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 2,812
Unit Price: $0.73000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 500
Unit Price: $1.42000
Datasheet
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUR1J470MNL1GS

DigiKey Part Number
493-6235-2-ND - Tape & Reel (TR)
493-6235-1-ND - Cut Tape (CT)
493-6235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUR1J470MNL1GS
Description
CAP ALUM 47UF 20% 63V SMD
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UUR1J470MNL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Applications
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
233.8 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUX1J470MNL1GSNichicon2,812493-9628-1-ND$0.73000MFR Recommended
AVS476M63F24T-FCornell Dubilier Knowles500338-AVS476M63F24T-FCT-ND$1.42000Similar
Obsolete
This product is no longer manufactured. View Substitutes