



UUR1J220MNL1GS | |
|---|---|
DigiKey Part Number | 493-6233-2-ND - Tape & Reel (TR) 493-6233-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR1J220MNL1GS |
Description | CAP ALUM 22UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR1J220MNL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 160.32 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX1J220MNL1GS | Nichicon | 15,147 | 493-6274-1-ND | $0.51000 | MFR Recommended |
| UUR2A220MNL1GS | Nichicon | 9 | 493-7448-1-ND | $0.62000 | Upgrade |
| EMVA101ARA220MHA0G | Chemi-Con | 315 | 565-EMVA101ARA220MHA0GCT-ND | $0.00000 | Upgrade |
| EEE-1JA220P | Panasonic Industry | 931 | PCE3943CT-ND | $0.74000 | Similar |
| EEE-1JA220UP | Panasonic Industry | 2,000 | PCE3944CT-ND | $0.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.36800 | $3.68 |
| 50 | $0.27360 | $13.68 |
| 100 | $0.24370 | $24.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.18504 | $92.52 |
| 1,000 | $0.15728 | $157.28 |

