UUR1H221MNL1GS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 78,086
Unit Price: $0.70000
Datasheet

Direct


KEMET
In Stock: 26,696
Unit Price: $1.02000
Datasheet

Direct


Panasonic Industry
In Stock: 1,393
Unit Price: $0.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,573
Unit Price: $1.32000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,696
Unit Price: $1.75000
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UUR1H221MNL1GS

DigiKey Part Number
493-6228-2-ND - Tape & Reel (TR)
493-6228-1-ND - Cut Tape (CT)
493-6228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUR1H221MNL1GS
Description
CAP ALUM 220UF 20% 50V SMD
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UUR1H221MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
289 mA @ 120 Hz
Ripple Current @ High Frequency
344.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes