Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




URZ1E101MDD | |
|---|---|
DigiKey Part Number | 493-15933-ND |
Manufacturer | |
Manufacturer Product Number | URZ1E101MDD |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1E101MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 195 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1E101MGD | Nichicon | 2,513 | 493-16342-ND | $0.72000 | Similar |
| UWT1E101MCL1GS | Nichicon | 24,356 | 493-2190-1-ND | $0.43000 | Similar |
| ECA-1EHG101 | Panasonic Industry | 6,050 | P5540-ND | $0.42000 | Similar |
| ECA-1EHG101B | Panasonic Industry | 0 | P19516CT-ND | $0.43000 | Similar |
| ECA-1EHG101I | Panasonic Industry | 3,683 | 10-ECA-1EHG101ICT-ND | $0.43000 | Similar |







