Upgrade
Upgrade
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




URS1E330MDD | |
|---|---|
DigiKey Part Number | URS1E330MDD-ND |
Manufacturer | |
Manufacturer Product Number | URS1E330MDD |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1E330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 190 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1V330MDD | Nichicon | 7,928 | 493-15159-ND | $0.27000 | Upgrade |
| UKW1V330MDD | Nichicon | 5,558 | 493-15510-ND | $0.48000 | Upgrade |
| UVR1E330MDD | Nichicon | 1,598 | 493-1059-ND | $0.24000 | Similar |
| UVR1E330MDD1TA | Nichicon | 7,530 | 493-17460-1-ND | $0.25000 | Similar |
| EEU-EB1V330S | Panasonic Industry | 0 | P13475-ND | $0.37000 | Upgrade |












