Parametric Equivalent
Parametric Equivalent

URS1C332MHD1AK | |
|---|---|
DigiKey Part Number | URS1C332MHD1AK-ND |
Manufacturer | |
Manufacturer Product Number | URS1C332MHD1AK |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.46 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.679 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URS1C332MHD1AA | Nichicon | 748 | URS1C332MHD1AA-ND | $1.42000 | Parametric Equivalent |
| URS1C332MHD1AL | Nichicon | 0 | URS1C332MHD1AL-ND | $0.49541 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $0.49541 | $371.56 |


