



UPZ2W560MHD | |
|---|---|
DigiKey Part Number | 493-4730-ND |
Manufacturer | |
Manufacturer Product Number | UPZ2W560MHD |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPZ2W560MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 10 | $2.45400 | $24.54 |
| 50 | $1.96240 | $98.12 |
| 300 | $1.61343 | $484.03 |
| 600 | $1.51738 | $910.43 |
| 1,200 | $1.43762 | $1,725.14 |
| 2,700 | $1.36130 | $3,675.51 |
| 5,100 | $1.31206 | $6,691.51 |

