270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1J271MHD1TN

DigiKey Part Number
493-12047-1-ND - Cut Tape (CT)
493-12047-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1J271MHD1TN
Description
CAP ALUM 270UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1J271MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
916.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.41 A @ 100 kHz
Impedance
90 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,274
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.78000$7.80
50$0.59600$29.80
100$0.53780$53.78
Tape & Box (TB)
QuantityUnit PriceExt Price
250$0.47540$118.85
500$0.43730$218.65
750$0.41808$313.56
1,250$0.39665$495.81
1,750$0.38404$672.07
2,500$0.37186$929.65
Manufacturers Standard Package