UPW1A220MDD6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 675
Unit Price: $0.79000
Datasheet

Similar


Nichicon
In Stock: 3,429
Unit Price: $0.30000
Datasheet

Similar


Nichicon
In Stock: 1,965
Unit Price: $0.28000
Datasheet

Similar


Nichicon
In Stock: 11,141
Unit Price: $0.43000
Datasheet

Similar


Panasonic Industry
In Stock: 2,208
Unit Price: $0.37000
Datasheet

Similar


Panasonic Industry
In Stock: 1,779
Unit Price: $0.37000
Datasheet

Similar


Panasonic Industry
In Stock: 5,299
Unit Price: $0.37000
Datasheet
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1A220MDD6

DigiKey Part Number
493-1728-ND
Manufacturer
Manufacturer Product Number
UPW1A220MDD6
Description
CAP ALUM 22UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1A220MDD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
19.5 mA @ 120 Hz
Ripple Current @ High Frequency
65 mA @ 100 kHz
Impedance
2 Ohms
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes